PANASONIC ELECTRONIC COMPONENTS  ECH-U1C273GX5  Film Capacitor, ECHU(X) Series, 0.027 µF, ± 2%, PPS (Polyphenylene Sulphide), 16 V

PANASONIC ELECTRONIC COMPONENTS ECH-U1C273GX5

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Capacitance: 27000pF
  • Capacitance Tolerance: ± 2%
  • Capacitor Case Style: 1206 [3216 Metric]
  • Capacitor Dielectric Type: PPS (Polyphenylene Sulphide)
  • Capacitor Terminals: SMD
  • Lead Spacing: -
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: ECHU(X) Series
  • SVHC: To Be Advised
  • Voltage Rating: 16V

Availability

Availability:  271

Available until stock is exhausted


  • 271 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.134 $0.134

Buy

Price

Quantity List Price Your Price
1 - 49 $1.01
50 - 99 $0.494
100 - 249 $0.385
250 - 499 $0.339
500 - 999 $0.277
1000 - 2499 $0.269
2500+ $0.256
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01X0645
ECH-U1C273GX5

ECH-U1C273GX5

PANASONIC ELECTRONIC COMPONENTS

Film Capacitor, ECHU(X) Series, 0.027 µF, ± 2%, PPS (Polyphenylene Sulphide), 16 V

0

Price for: Full Reel 1

3000+ $0.164 6000+ $0.156 15000+ $0.149 30000+ $0.144

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought