Low

PANASONIC ELECTRONIC COMPONENTS  ECA-1JHG331  Electrolytic Capacitor, NHG Series, 330 µF, ± 20%, 63 V, 10 mm, Radial Leaded

PANASONIC ELECTRONIC COMPONENTS ECA-1JHG331
Technical Data Sheet (120.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant

 

Product Information

Product Range:
NHG Series
Capacitance:
330µF
Capacitance Tolerance:
± 20%
Voltage Rating:
63V
Diameter:
10mm
Capacitor Terminals:
Radial Leaded
Packaging:
Each
ESR:
-
Height:
20mm
Lead Spacing:
5mm
Lifetime @ Temperature:
1000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automotive;
  • Consumer Electronics;
  • Portable Devices;
  • Power Management

Legislation and Environmental

Substitutes

Associated Products