Low

PANASONIC ELECTRONIC COMPONENTS  ECA-1HHG0R1  ALUMINUM ELECTROLYTIC CAPACITOR, 0.1UF, 20%, 50V, RADIAL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Capacitance: 0.1µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 5mm
  • ESR: -
  • Height: 11mm
  • Lead Spacing: 2mm
  • Lifetime @ Temperature: 6000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: PANASONIC - NHG Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 55T0596 - MULTICOMP-MCRH50V104M5X11-CAP, ALU ELEC, 100NF, , RAD

Price

Pricing is unavailable. Please contact customer services.

PANASONIC ELECTRONIC COMPONENTS-ECA-1HHG0R1-ALUMINUM ELECTROLYTIC CAPACITOR, 0.1UF, 20%, 50V, RADIAL;ALUMINUM ELECTROLYTIC CAPACITOR, 0.1UF, 20%, 50V, RADIAL; Product Range:PANASONIC - AEC-Q200 NHG Series; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Diameter:5mm; ESR:-; Height:11mm; Lead Spacing:2mm ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
55T0596
MCRH50V104M5X11

MCRH50V104M5X11

MULTICOMP

CAP, ALU ELEC, 100NF, , RAD

CAP, ALU ELEC, 100NF, , RAD; Product Range:MULTICOMP - RH Series; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:-; Diameter:5mm; ESR:-; Height:-; Capacitor Terminals:Radial Leaded; Lead Spacing:2mm; Lifetime @ ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,870

1+ $0.037 250+ $0.028 500+ $0.025 1000+ $0.022 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Customers Also Bought