ECA-1CHG332 - 

Electrolytic Capacitor, 3300 µF, 16 V, NHG Series, ± 20%, Radial Leaded, 12.5 mm

ECA-1CHG332 - Electrolytic Capacitor, 3300 µF, 16 V, NHG Series, ± 20%, Radial Leaded, 12.5 mm

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
NHG Series
Technical Datasheet:
See all Technical Docs

Product Information

NHG Series
± 20%
Radial Leaded
2000 hours @ 105°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic NHG series is automotive grade Type A, radial leaded polarized aluminium electrolytic capacitor. NHG series parts cover broad range of voltage ratings and capacitance values. Typical applications include audio, video and general purpose electronic circuits.
  • Capacitance value ranges 2.2µF to 22000µF for 6.3VDC to 100VDC
  • Capacitance value ranges 1µF to 330µF for 160VDC to 450VDC
  • Available in -55°C to 105°C and -25°C to 105°C temperature range based on rated voltage
  • Capacitance tolerance is ±20%
  • Endurance at 105°C from 1000h to 2000h
  • Low ESR and high ripple current
  • Automotive grade AEC-Q200 compliant


Industrial, Automotive, Consumer Electronics, Portable Devices, Power Management


Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Price For

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

89 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.05 $ 1.05
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.05
10 + $0.711
25 + $0.656
50 + $0.602
100 + $0.547
500 + $0.438
1000 + $0.411
2500 + $0.369
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.