Low

PANASONIC ELECTRONIC COMPONENTS  DZ2436000L  Zener Single Diode, 36 V, 2 W, SOD-128, 5 %, 2 Pins, 85 °C

PANASONIC ELECTRONIC COMPONENTS DZ2436000L
Manufacturer Part No:
DZ2436000L
Newark Part No.:
53W8063
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
36V
Power Dissipation Pd:
2W
Diode Case Style:
SOD-128
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.