- Manufacturer:
- PANASONIC
- Newark Part Number:
- 35M4372
- Manufacturer Part No:
- 6F22R/1BP
-
- Technical Data Sheet (2.43MB) EN
- BATTERY, ZINC CARBON, PP3
- Battery Size Code: PP3
- Battery Voltage: 9V
- Battery Technology: Zinc Carbon
- Battery Terminals: Snap Contact
- External Height: 48.5mm
- External Width: 26.5mm
- External Depth: 17.5mm
- Weight: 38.5g
- Battery IEC
- RoHS Compliant: NA
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 47 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $2.28
Price
| Qty | Price |
|---|---|
| 1 - 99 | $2.28 |
| 100 - 249 | $2.04 |
| 250 - 499 | $1.86 |
| 500 - 999 | $1.72 |
| 1000+ | $1.27 |
|
|
| Part # | Manufacturer Part No |
Manufacturer
/ Description |
Availability | Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 440005P |
MULTICOMP Battery Sizes Accepted:9V / PP3; No. of Batteries:1; Battery Terminals:Wire Leads; Accessory Type:Battery Strap; For Use With:PP3 Batteries ; (
Write a Review
|
Ask a Question
)
|
73 |
Price For: Pack of 10
|
|
|||||||||||||||
|
73 available to ship today
|
|||||||||||||||||||
| BX0033 |
BULGIN BATTERY HOLDER, 1 X 9V / PP3, PCB Battery Sizes Accepted:9V / PP3; No. of Batteries:1; Battery Terminals:Lugs; Accessory Type:Battery Holder; For Use With:9V, PP3 Batteries ; (
Write a Review
|
Ask a Question
)
|
509 |
Price For: 1 Each
|
|
|||||||||||||||
|
509 available to ship today
|
|||||||||||||||||||
| 593+594 |
KEYSTONE Battery Sizes Accepted:(Not Available); Contact Material:Steel; Contact Plating:Nickel; Battery Terminals:Snap Contact; SVHC:No SVHC (19-Dec-2012); (
Write a Review
|
Ask a Question
)
|
272 |
Price For: Pack of 5
|
|
|||||||||||||||
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items. UK Stock - Non-Cancellable/Non-Returnable Freight Charge: $20.00 once per order 272 available for delivery in 5-7 business days
(Continental US Only) |
|||||||||||||||||||


