New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PANASONIC - 3R12R/1BP - BATTERY, ZINC CARBON, 3R12

PANASONIC
Manufacturer:
PANASONIC
Newark Part Number:
35M4204
Manufacturer Part No:
3R12R/1BP

Technical Data Sheet (80.59KB) EN
Technical Data Sheet (80.59KB) EN

Product Information
  • BATTERY, ZINC CARBON, 3R12
  • Battery Size Code: 3 x R12
  • Battery Voltage: 4.5V
  • Battery Technology: Zinc Carbon
  • Battery Terminals: Flat Top
  • External Height: 67mm
  • External Width: 22mm
  • External Depth: 67mm
  • Weight: 107g
  • Battery IEC
  • RoHS Compliant: NA

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 47 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.40  

  1. Qty

Price

Qty Price
1  - 99 $2.40
100  - 249 $2.15
250  - 499 $1.96
500  - 999 $1.81
1000+  $1.34
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PANASONIC) OR (More Batteries & Chargers) OR (3R12R/1BP)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----