Low

PANASONIC ELECTRONIC COMPONENTS  10TPC68M  Surface Mount Tantalum Capacitor, POSCAP, 68 µF, 10 V, TPC Series, 2917 [7343 Metric], -55 °C

PANASONIC ELECTRONIC COMPONENTS 10TPC68M
Technical Data Sheet (47.16KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
68µF
Voltage Rating:
10V
Product Range:
TPC Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.045ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, POSCAP, 68 µF, 10 V, TPC Series, 2917 [7343 Metric], -55 °C

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.525 6000+ $0.502 15000+ $0.483 30000+ $0.471 More pricing

Buy

CAP, TANT, 68UF, 10V, CASE D2

PANASONIC ELECTRONIC COMPONENTS

1,185:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.18 100+ $0.914 250+ $0.827 500+ $0.746 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.