Low

10TPC100M - 

Tantalum Polymer Capacitor, 100 µF, 10 V, POSCAP TPC Series, ± 20%, D, 0.045 ohm

10TPC100M - Tantalum Polymer Capacitor, 100 µF, 10 V, POSCAP TPC Series, ± 20%, D, 0.045 ohm

The actual product may differ from image shown

Manufacturer Part No:
10TPC100M
Newark Part No.:
97W9294
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100µF
:
10V
:
POSCAP TPC Series
:
± 20%
:
D
:
0.045ohm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPC series SMD POSCAP conductive polymer Solid Tantalum Capacitor offers high volumetric efficiency for capacitance. This capacitor has stable capacitance at high frequency and temperature with low ESR/ESL Panasonic's capacitor. This series utilizes a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic's innovative construction and processing yields one of the lowest ESR level in polymer tantalum capacitor technology and exhibits excellent performance in high frequency applications.
  • Low profile
  • Halogen-free
  • low ESR

Applications

Industrial, RF Communications

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.451 6000+ $0.443 12000+ $0.425 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,145 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.391 $ 0.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.43
25 + $1.14
50 + $0.995
100 + $0.849
250 + $0.792
500 + $0.641
1000 + $0.566
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.