Low

PANASONIC ELECTRONIC COMPONENTS  10TPC100M  Surface Mount Tantalum Capacitor, POSCAP, 100 µF, 10 V, TPC Series, 2917 [7343 Metric], -55 °C

PANASONIC ELECTRONIC COMPONENTS 10TPC100M
Manufacturer Part No:
10TPC100M
Newark Part No.:
97W9295
Product Range
TPC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
100µF
Voltage Rating:
10V
Product Range:
TPC Series
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.045ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.