Low

PANASONIC ELECTRONIC COMPONENTS  10TPB33M  Surface Mount Tantalum Capacitor, POSCAP, 33 µF, 10 V, TPB Series, 1411 [3528 Metric], -55 °C

PANASONIC ELECTRONIC COMPONENTS 10TPB33M
Technical Data Sheet (51.63KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
33µF
Voltage Rating:
10V
Product Range:
TPB Series
Packaging:
Tape & Reel
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.07ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CAP, TANT, 33UF, 10V, CASE B2

PANASONIC ELECTRONIC COMPONENTS

859:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.836 250+ $0.631 500+ $0.563 1000+ $0.507 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.