Low

PANASONIC ELECTRONIC COMPONENTS  10TPB330M  Tantalum Polymer Capacitor, POSCAP, 330 µF, 10 V, TPB Series, ± 20%, D, 0.035 ohm

PANASONIC ELECTRONIC COMPONENTS 10TPB330M
Manufacturer Part No:
10TPB330M
Newark Part No.:
97W9290
Product Range
TPB Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
330µF
Voltage Rating:
10V
Product Range:
TPB Series
Capacitance Tolerance:
± 20%
Manufacturer Size Code:
D
ESR:
0.035ohm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
Tantalum Capacitor Case:
2917 [7343 Metric]
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Tantalum Polymer Capacitor, POSCAP, 330 µF, 10 V, TPB Series, ± 20%, D, 0.035 ohm

PANASONIC ELECTRONIC COMPONENTS

0

Price for: Each (Supplied on Full Reel)

2000+ $0.863 4000+ $0.835 6000+ $0.814 10000+ $0.801 More pricing

Buy

CAP, TANT, 330UF, 10V, CASE D4

PANASONIC ELECTRONIC COMPONENTS

358:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.62 25+ $2.02 50+ $1.91 100+ $1.79 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.