Low

PANASONIC ELECTRONIC COMPONENTS  10SVP47M  ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 10V, RADIAL CAN-SMD

PANASONIC ELECTRONIC COMPONENTS 10SVP47M
Manufacturer Part No:
10SVP47M
Newark Part No.:
97W9276
Product Range
SVP Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
47µF
Voltage Rating:
10V
Product Range:
SVP Series
AE Capacitor Case:
Radial Can - SMD
ESR:
0.05ohm
Lifetime @ Temperature:
2000 hours @ 105°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.