Low

TXS2-L2-3V - 

Signal Relay, 3 VDC, DPDT, 1 A, Through Hole, Latching Dual Coil, TX-S Series

TXS2-L2-3V - Signal Relay, 3 VDC, DPDT, 1 A, Through Hole, Latching Dual Coil, TX-S Series

The actual product may differ from image shown

Manufacturer Part No:
TXS2-L2-3V
Newark Part No.:
71J2974
Product Range
TX-S Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3VDC
:
DPDT
:
1A
:
Through Hole
:
Latching Dual Coil
:
TX-S Series
:
-
:
Solder
:
30V
:
Silver
:
129ohm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TX-S series Signal Rely with LT style pin layout, very high sensitivity and 50mW (nominal operating). It offers nominal operating power of high sensitivity of 50mW. By using the highly efficient polar magnetic circuit "seesaw balance mechanism", a nominal operating power of 50mW (minimum operating power of 32mW) has been achieved. High contact reliability is achieved by the use of gold-clad twin crossbar contacts, low-gas formation materials, mould sealing the coil section and by controlling organic gas in the coil. The structure of the mould-sealed body block of the coil section achieves nominal operating power of 50mW and high sensitivity, along with low thermal electromotive force, reduced to approximately 0.3mV.
  • Outstanding surge resistance
  • Low thermal electromotive force
  • Sealed construction allows automatic washing
  • A range of surface-mount types is also available

Applications

Industrial, Communications & Networking, Test & Measurement, Security, Consumer Electronics, Audio, Imaging, Video & Vision, Automotive, Medical

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

39 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.53 $ 2.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.28
10 + $4.95
25 + $4.40
50 + $4.18
100 + $3.96
250 + $3.52
500 + $3.30
1000 + $3.08
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.