Low

PANASONIC ELECTRIC WORKS  SFS6-DC24V  SAFETY RELAY, 6PST-3NO/3NC, 24VDC, 6A

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Approvals / Standards: -
  • Coil Resistance: 1.152kohm
  • Coil Voltage: 24VDC
  • Coil Voltage VDC Nom: 24V
  • Contact Configuration: 3PST-NO, 3PST-NC
  • Contact Current: 6A
  • Contact Current Max: 6A
  • Contact Material: Silver Tin Oxide
  • Contact Voltage AC Nom: 250V
  • Contact Voltage DC Nom: 30V
  • External Depth: 50mm
  • External Height: 24mm
  • External Width: 13mm
  • IP Rating: Not Rated
  • No. of Poles: 6
  • Product Range: SFS Series
  • Relay Mounting: Through Hole
  • Relay Terminals: Solder
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1683
  •  131/1683

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $25.42

Buy

Price

Quantity List Price Your Price
1 - 9 $31.42
10 - 49 $30.05
50 - 99 $25.93
100 - 499 $21.96
500 - 999 $19.37
1000+ $18.76

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought