PANASONIC ELECTRIC WORKS  SFS2-DC24V  Safety Relay, SF Series, DPST-NO, DPST-NC, 24 VDC, 6 A, Through Hole, Solder

PANASONIC ELECTRIC WORKS SFS2-DC24V

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range SF Series
  • Contact Configuration DPST-NO, DPST-NC
  • Coil Voltage 24VDC
  • Contact Current 6A
  • Relay Mounting Through Hole
  • Relay Terminals Solder
  • Contact Voltage AC Nom 250V
  • Contact Voltage DC Nom 30V
  • Contact Material Silver Tin Oxide
  • IP Rating Not Rated
  • Approvals & Standards UL
  • External Width 13 mm
  • No. of Poles 4
  • Approvals / Standards -
  • Coil Resistance 1.6 kohm
  • External Height 24 mm
  • Contact Current Max 6 A
  • SVHC To Be Advised
  • External Depth 40 mm
  • Coil Voltage VDC Nom 24 V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1683
  •  132/1676

Availability

Availability:  0

    More stock available week commencing 9/26/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 20

Order multiple quantity: 20

Price: $32.93 $32.93

Buy

Price

Quantity List Price
10 - 49 $32.93
50 - 99 $28.02
100 - 499 $23.82
500 - 999 $21.02
1000+ $20.32
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought