Low

SF4D-DC12V - 

Safety Relay, 12 VDC, 4PST-2NO, DPST-NC, SF Series, Through Hole, 6 A, Solder

SF4D-DC12V - Safety Relay, 12 VDC, 4PST-2NO, DPST-NC, SF Series, Through Hole, 6 A, Solder

The actual product may differ from image shown

Manufacturer Part No:
SF4D-DC12V
Newark Part No.:
90R0563
Product Range
SF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12VDC
:
4PST-2NO, DPST-NC
:
SF Series
:
Through Hole
:
6A
:
Solder
:
250V
:
30V
:
Silver Tin Oxide
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SF series slim compact Safety Relay with forcibly guide contact structure. It has compact size with slim profile relay reduces substrate size. The built-in LED eliminates need for design and mounting of separate LED circuit. High shock resistance and improved anti-shock properties meaning that the relay can be safely used in high shock and vibration environments such as in machine tools and other factory equipment.
  • Fast response time is achieved
  • Circuit is quickly opened to ensure safety
  • PC board sockets also available
  • Line-up also includes DIN terminal socket with finger protect construction

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$43.60 $ 43.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $43.60
5 + $42.51
10 + $41.42
25 + $39.24
50 + $37.06
100 + $34.88
250 + $32.70
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.