PANASONIC INDUSTRIAL DEVICES  SF4B-A20CA-J05  IP Rating:IP65

PANASONIC INDUSTRIAL DEVICES SF4B-A20CA-J05

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Approvals / Standards: ISO 13849, IEC 61496, IEC 61508, UL 508, EN ISO 13849, EN 50178, EN 55011, EN 61508, CSA C22.2 No.14
  • Beam Spacing: 40mm
  • Control Output Type: NPN / PNP
  • IP Rating: IP65
  • No. of Beams: 20
  • Performance Level: PL e
  • Protection Height: 823.4mm
  • SVHC: To Be Advised
  • Safety Curtain Category: Level 4
  • Safety Integrity Level: SIL3
  • Sensing Range Max: 7m
  • Supply Voltage Max: 24VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1,670.48 $1670.48

Buy

Price

Quantity List Price
1 - 9 $1,670.48
10 - 49 $1,604.54
50 - 99 $1,472.66
100+ $1,439.69
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought