Low

PANASONIC INDUSTRIAL DEVICES  SF2C-H20-P  LIGHT CURTAIN, PNP, 3M, 24VDC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Approvals / Standards: -
  • Beam Spacing: 20mm
  • Control Output Type: PNP
  • IP Rating: Not Rated
  • No. of Beams: 20
  • Performance Level: PL c
  • Protection Height: 400mm
  • SVHC: To Be Advised
  • Safety Curtain Category: Level 2
  • Safety Integrity Level: SIL1
  • Sensing Range Max: 3m
  • Supply Voltage Max: 24VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/20/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1,053.36

Buy

Price

Quantity List Price
1 - 9 $1,053.36
10 - 49 $1,011.78
50 - 99 $928.62
100+ $907.83

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought