Low

PANASONIC INDUSTRIAL DEVICES  SF2C-H20-N  Safety Light Curtain, PL c, Level 2, SIL1, 20, 400 mm, 3 m

PANASONIC INDUSTRIAL DEVICES SF2C-H20-N
Manufacturer Part No:
SF2C-H20-N
Newark Part No.:
39X7251
Product Range
SF2C Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Performance Level:
PL c
Safety Curtain Category:
Level 2
Safety Integrity Level:
SIL1
No. of Beams:
20
Protection Height:
400mm
Sensing Range Max:
3m
IP Rating:
-
Approvals / Standards:
-
Beam Spacing:
20mm
Control Output Type:
NPN
Supply Voltage Max:
24VDC
Product Range:
SF2C Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products