Low

PANASONIC INDUSTRIAL DEVICES  SF2C-H16-P  Safety Light Curtain, PL c, Level 2, SIL1, 16, 320 mm, 3 m

PANASONIC INDUSTRIAL DEVICES SF2C-H16-P
Technical Data Sheet (12.41MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Performance Level:
PL c
Safety Curtain Category:
Level 2
Safety Integrity Level:
SIL1
No. of Beams:
16
Protection Height:
320mm
Sensing Range Max:
3m
IP Rating:
-
Approvals / Standards:
-
Beam Spacing:
20mm
Control Output Type:
PNP
Supply Voltage Max:
24VDC
Product Range:
SF2C Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products