Low

PANASONIC INDUSTRIAL DEVICES  PM-F64  Photoelectric Sensor, PM-64 Series, F Type5 mm, NPN, Dark On, Light On, 5 Vdc to 24Vdc

PANASONIC INDUSTRIAL DEVICES PM-F64
Manufacturer Part No:
PM-F64
Newark Part No.:
09N0920
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Sensor Output:
NPN
Sensing Range Max:
5mm
Supply Voltage DC Min:
5V
Supply Voltage DC Max:
24V
Output Current:
50mA
Product Range:
PM-64 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.