Low

GX-H12A - 

Inductive Proximity Sensor, Rectangular, GX-H Series, Stable, 4 mm, NPN, 12 to 24 V, Pre-Wired

PANASONIC INDUSTRIAL DEVICES GX-H12A

The actual product may differ from image shown

Manufacturer Part No:
GX-H12A
Newark Part No.:
08N9902
Product Range
GX-H Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NPN
:
4mm
:
24V
:
-
:
GX-H Series
:
12V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GX-H series cylindrical Inductive Proximity Sensor with amplifier built-in. The sensor features improved performance, environmental resistance and operability. As the enclosure is entirely coated by fluorine resin, the sensor can be safely used at a place where welding spatters fly around. Both the pigtail cable and the mating cable are also spatter-resistant. As the sensor can be securely tightened, it does not get loose due to vibration or shock.
  • Long sensing range
  • Spatter-resistant type available
  • Visible 2-color indicator
  • Simple wiring

Applications

Sensing & Instrumentation

Associated Products

Compare Selected