Low

PANASONIC INDUSTRIAL DEVICES  GX-F8BI-P  Inductive Proximity Sensor, Rectangular, GX-F Series, Stable, 2.5 mm, PNP, 12 to 24 V, Pre-Wired

PANASONIC INDUSTRIAL DEVICES GX-F8BI-P
Manufacturer Part No:
GX-F8BI-P
Newark Part No.:
08N9901
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Sensing Range Max:
2.5mm
Thread Size - Metric:
-
Sensor Output:
PNP
Supply Voltage DC Min:
12V
Supply Voltage DC Max:
24V
Product Range:
GX-F Series
Sensor Input:
Inductive
Sensor Housing:
Rectangular
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.