Low

PANASONIC EW  EX-L291P  SENSOR, RETRO, 4M, PNP, 2M CABLE

PANASONIC EW-EX-L291P-SENSOR, RETRO, 4M, PNP, 2M CABLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC EW
  • Newark Part No.: 08X9784
  • Manufacturer Part No EX-L291P

Product Information


  • Output Current: 50mA
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Range Max: 4m
  • Sensor Output: PNP
  • Supply Voltage DC Max: 24V
  • Supply Voltage DC Min: 12V

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $352.24

Buy

Price

Quantity List Price
1 - 9 $352.24
10 - 24 $327.08
25 - 49 $315.47
50 - 99 $303.85
100+ $290.31

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought