Low

PANASONIC EW  EX-L262P  SENSOR, CONVERGENT20-70MM, PNP, 2M CABLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC EW
  • Newark Part No.: 08X9783
  • Manufacturer Part No EX-L262P

Product Information


  • Output Current: 50mA
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Range Max: 70mm
  • Sensor Output: PNP
  • Supply Voltage DC Max: 24V
  • Supply Voltage DC Min: 12V

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $386.32

Buy

Price

Quantity List Price
1 - 9 $386.32
10 - 24 $358.73
25 - 49 $345.99
50 - 99 $333.26
100 - 999999999 $318.40

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought