Low

PANASONIC ELECTRIC WORKS  EX-L212-P  SENSOR, THRU BEAM, 3M, PNP, 2M CABLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Output Current: 50mA
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Range Max: 3m
  • Sensor Output: PNP
  • Supply Voltage DC Max: 24V
  • Supply Voltage DC Min: 12V

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $349.54

Buy

Price

Quantity List Price
1 - 9 $349.54
10 - 24 $324.58
25 - 49 $313.05
50 - 99 $301.53
100+ $288.09

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought