Low

PANASONIC INDUSTRIAL DEVICES  EX-24A  Photoelectric Sensor, EX-20 Series, Ultra Compact, Convergent, 25mm, NPN, 12 to 24V, Light-ON

PANASONIC INDUSTRIAL DEVICES EX-24A
Manufacturer Part No:
EX-24A
Newark Part No.:
25H9051
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Sensor Output:
NPN
Sensing Range Max:
25mm
Supply Voltage DC Min:
12V
Supply Voltage DC Max:
24V
Output Current:
50mA
Product Range:
EX-20 Series
Sensing Mode:
Convergent
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.