Low

EKMC1603113 - 

PIR Sensor, PaPIRS, Digital, Pearl White, 12 m, 3 VDC, 6 VDC, 102 °, EKMC Series

EKMC1603113 - PIR Sensor, PaPIRS, Digital, Pearl White, 12 m, 3 VDC, 6 VDC, 102 °, EKMC Series
EKMC1603113 - PIR Sensor, PaPIRS, Digital, Pearl White, 12 m, 3 VDC, 6 VDC, 102 °, EKMC Series

The actual product may differ from image shown

Manufacturer Part No:
EKMC1603113
Newark Part No.:
26T3947
Product Range
EKMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EKMC1603113 is a high-sensitive human detection PIR MOTION Sensor with built-in amplifier. VZ series simplified circuitry with fully integrated circuit design. Reduction of current consumption allows battery life to be extended for battery driven products, including wireless based and low power consumption devices. The entire circuitry is enclosed in a metal package, which means it has high electromagnetic shielding capability. A short focal length is all that's required even when detecting at the same distance, which means both downsizing and high sensitivity are achieved.
  • Super low current consumption
  • Sensing circuits enclosed in a TO5 can
  • Excellent noise resistance
  • Miniaturized lenses with small element

Applications

Lighting, Sensing & Instrumentation, Security, HVAC, Commercial, Imaging, Video & Vision, Audio, Consumer Electronics, Wireless

Product Information

:
12m
:
3VDC
:
6VDC
:
102°
:
-
:
EKMC Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/10/18
$6.19 $ 6.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $13.18
5 + $12.91
10 + $10.76
25 + $9.95
50 + $9.68
100 + $8.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.