Low

EKMC1601111 - 

PIR Sensor, PaPIRS, Digital, White, 5 m, 3 VDC, 6 VDC, 94 °, EKMC Series

PANASONIC ELECTRIC WORKS EKMC1601111

The actual product may differ from image shown

Manufacturer Part No:
EKMC1601111
Newark Part No.:
14T0561
Product Range
EKMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EKMC1601111 from Panasonic is a standard detection type passive infrared motion sensor in TO-5 package. This sensor detects change in infrared radiation which occurs when there is a movement by a person or object by the change in surrounding temperature. There are several conditions to sense target such as temperature difference between target and surrondings should be 4°C, movement speed is 1m/s and target size is 700mm x 250mm. Typical applications include lighting, anti crime devices, home appliances, commercial equipments, audio and visual devices.
  • Simplified digital output circuitry
  • Current consumption is 170μA
  • White lens colour
  • Lens material is polyethylene
  • Maximum detection range is 5m
  • Operating voltage range from 3VDC to 6VDC
  • Output current is 100μA
  • Excellent resistance to electromagnetic noise
  • High signal/noise ratio to minimize false operation
  • Maximum circuit stability time is 30s

Applications

Sensing & Instrumentation, Consumer Electronics, Building Automation, Portable Devices, Automation & Process Control

Warnings

The sensor may be damaged by ±200V of static electricity. Avoid direct hand contact with the pins and be very careful when operating the product.

Product Information

:
5m
:
3VDC
:
6VDC
:
94°
:
-
:
EKMC Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/23/17
$12.57 $ 12.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.57
10 + $12.06
25 + $11.55
50 + $10.26
100 + $8.73
500 + $7.70
1000 + $7.44
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.