Low

PANASONIC ELECTRIC WORKS  CY-22  PHOTOELECTRIC SENSOR, 0MM TO 120MM, NPN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Output Current: 100mA
  • SVHC: To Be Advised
  • Sensing Mode: Diffuse-Reflective
  • Sensing Range Max: 120mm
  • Sensor Output: NPN
  • Supply Voltage DC Max: 30V
  • Supply Voltage DC Min: 10V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1861

Availability

Availability: No Longer Manufactured


Substitutes

  • 88T2992 - PANASONIC EW-CY-121A-SENSOR, 100MM, DIFFUSE, DC, NPN, CABLE
  • 88T2996 - PANASONIC EW-CY-121B-

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88T2992
CY-121A

CY-121A

PANASONIC INDUSTRIAL DEVICES

SENSOR, 100MM, DIFFUSE, DC, NPN, CABLE

SENSOR, 100MM, DIFFUSE, DC, NPN, CABLE; Sensing Range Max:100mm; Sensor Output:NPN; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $32.70 10+ $30.43 25+ $28.73

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

88T2996
CY-121B

CY-121B

PANASONIC INDUSTRIAL DEVICES

Sensors/Cylindrical Photoelectric sensor, Diffuse Reflective, NPN, D-ON(NC), 2M cable, 100mm range, Recommended Replacement for

Sensors/Cylindrical Photoelectric sensor, Diffuse Reflective, NPN, D-ON(NC), 2M cable, 100mm range, Recommended Replacement for CY-22

  Write a Review | Ask a Question

0

1+ $40.64 25+ $37.24 50+ $34.59 100+ $33.46 more…

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought