Low

PANASONIC INDUSTRIAL DEVICES  CY-192B-Y  Photoelectric Sensor, CY-100 Series, Cylindrical, Retroreflective, 4 m, NPN, 12 V to 24 V

PANASONIC INDUSTRIAL DEVICES CY-192B-Y
Manufacturer Part No:
CY-192B-Y
Newark Part No.:
88T3046
Product Range
CY-100 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Sensing Range Max:
4m
Sensing Method:
Retroreflective
Sensor Output:
NPN
Product Range:
CY-100 Series
Connection Method:
Cable
Supply Voltage DC Min:
12V
Supply Voltage DC Max:
24V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

CY-192A-Y

Cylindrical Photoelectric, Retro-Reflective, NPN, L-ON(NO), 2M cable, No Reflector, Recommended Replacement for CY-27

PANASONIC INDUSTRIAL DEVICES

0

Price for: Each

1+ $36.48 10+ $31.00 50+ $25.33 100+ $24.57 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.