Low

PANASONIC EW  CY-111B-P  SENSOR, 15M, THRU BEAM, DC, PNP, CABLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC EW
  • Newark Part No.: 88T2981
  • Manufacturer Part No CY-111B-P

Product Information


  • SVHC: To Be Advised
  • Sensing Range Max: 15m
  • Sensor Output: PNP
  • Supply Voltage DC Max: 24V
  • Supply Voltage DC Min: 12V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1861

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $53.29

Buy

Price

Quantity List Price
1 - 9 $53.29
10 - 24 $49.59
25 - 999999999 $46.82

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought