Low

PANASONIC ELECTRIC WORKS  CX423P  SENSOR, DIFFUSE, 70-300MM, PNP, 2M CABLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Range Max: 300mm
  • Sensor Output: PNP
  • Supply Voltage DC Max: 24V
  • Supply Voltage DC Min: 12V

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/1/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $178.57

Buy

Price

Quantity List Price
1 - 9 $178.57
10 - 24 $165.88
25 - 49 $155.00
50 - 99 $149.56
100+ $144.12

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought