Low

PANASONIC INDUSTRIAL DEVICES  CX-423  Photoelectric Sensor, CX-400 Series, Standard, Diffuse-Reflective, 300mm, NPN, 12 to 24Vdc,

PANASONIC INDUSTRIAL DEVICES CX-423
Manufacturer Part No:
CX-423
Newark Part No.:
96H2332
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Sensor Output:
NPN
Sensing Range Max:
300mm
Supply Voltage DC Min:
12V
Supply Voltage DC Max:
24V
Output Current:
100mA
Product Range:
CX-400 Series
Sensing Mode:
Diffuse-Reflective
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.