Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PANASONIC EW
- Newark Part Number:
- 29H4119
- Manufacturer Part No:
- ATM-10N
-
- Technical Data Sheet (114.43KB) EN
Product Information
- LCD HMI HUMAN MACHIEN INTERFACE
- No. of Characters: 2 x 16
- No. of Keys: 6
- Panel Display Interface: -
- Memory Size: 64KB
- Baud Rate: 19200baud
- Supply Voltage: 5VDC
- Operating Temperature Min: 0°C
- Operating Temperature Max: 50°C
- RoHS Compliant: No
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 118 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $252.76
Price
| Qty | Price |
|---|---|
| 1 - 4 | $252.76 |
| 5 - 9 | $239.91 |
| 10 - 24 | $229.91 |
| 25 - 49 | $217.06 |
| 50+ | $211.35 |
|
|
Legislation and Environmental
- RoHS Compliance:
No

