Low

AQY221R2S - 

MOSFET Relay, 40 V, 250 mA, 1.25 ohm, SPST-NO

AQY221R2S - MOSFET Relay, 40 V, 250 mA, 1.25 ohm, SPST-NO

The actual product may differ from image shown

Manufacturer Part No:
AQY221R2S
Newark Part No.:
84C9172
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
250mA
:
SMD
:
40V
:
1.25ohm
:
500V
:
500µA
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AQY221R2S is a Solid State Relay with SPST-NO contact and surface-mount terminals. This AQY-series relay features low-level off state leakage current, R-type offers greatly reduced on-resistance.
  • High speed switching
  • 350mW Power dissipation
  • 0.5ms Turn-on and 0.2ms turn-off maximum time
  • -40 to 85°C Operating temperature range

Applications

Test & Measurement, Medical

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

103 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.04 $ 6.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.04
5 + $5.85
10 + $5.67
25 + $5.04
50 + $4.79
100 + $4.53
250 + $4.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.