Low

APT1211 - 

Optocoupler, Triac Output, DIP, 4 Pins, 5 kV, Zero Crossing, 600 V

APT1211 - Optocoupler, Triac Output, DIP, 4 Pins, 5 kV, Zero Crossing, 600 V

The actual product may differ from image shown

Manufacturer Part No:
APT1211
Newark Part No.:
26K3047
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The APT1211 is a Phototriac Coupler with various options for external Triac control. The zero-cross output does not become conductive until the load voltage crosses zero. As a result, the voltage on the component and on the load stays low during the switching cycle. The inrush current and thus the impact on the component and on the load - as well as the electromagnetic noise are thereby reduced to a minimum.
  • Reduced zero-cross voltage (maximum 15V)
  • Terminal 5 of the DIP 6-pin type is completely molded

Applications

Communications & Networking, Consumer Electronics, Industrial

Product Information

:
DIP
:
4Pins
:
5kV
:
Zero Crossing
:
600V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/24/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.04 $ 1.04
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $1.04
250 + $0.936
500 + $0.832
1000 + $0.715
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.