Low

PANASONIC ELECTRIC WORKS  AMN32112  MOTION SENSOR, 3VDC TO 6VDC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Beam Angle: 38°
  • Response Time: -
  • SVHC: To Be Advised
  • Sensing Range Max: 2m
  • Sensor Supply Voltage: 3V DC to 6V DC
  • Supply Voltage Max: 6VDC
  • Supply Voltage Min: 3VDC

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $15.54

Buy

Price

Quantity List Price
10 - 99 $15.54
100 - 249 $13.60
250 - 499 $12.63
500 - 999 $12.43
1000+ $11.85

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought