Low

PANASONIC EW  AMN14111  SENSOR, MOTION, PIR, 5VDC, PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC EW
  • Newark Part No.: 67H4597
  • Manufacturer Part No AMN14111

Product Information


  • Beam Angle: 110°
  • Response Time: 9ms
  • SVHC: To Be Advised
  • Sensing Range Max: 10m
  • Sensor Supply Voltage: 3V DC to 6V DC
  • Supply Voltage Max: 6VDC
  • Supply Voltage Min: 3VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1849

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/24/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $24.98

Buy

Price

Quantity List Price
10 - 99 $24.98
100 - 249 $21.86
250 - 499 $20.30
500 - 999 $19.83
1000+ $19.05

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
13J4195
AMN14111

AMN14111

PANASONIC EW

SENSOR, PIR, COMPACT, LONG, 10M, BLACK

SENSOR, PIR, COMPACT, LONG, 10M, BLACK; SVHC:No SVHC (16-Dec-2013); Colour:Black; Operating Temperature Max:60°C; Operating Temperature Min:-20°C; Output Current:100µA; Series:MP; Supply Voltage Max:6VDC; Supply Voltage Min:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

28

1+ $45.25 25+ $42.87 50+ $40.99 100+ $39.63 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Associated Products


Customers Also Bought