Low

ALE12B05 - 

Power Relay, SPST-NO, 5 VDC, 16 A, LE(ALE) Series, Through Hole, Non Latching

ALE12B05 - Power Relay, SPST-NO, 5 VDC, 16 A, LE(ALE) Series, Through Hole, Non Latching
ALE12B05 - Power Relay, SPST-NO, 5 VDC, 16 A, LE(ALE) Series, Through Hole, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
ALE12B05
Newark Part No.:
11N0694
Product Range
LE(ALE) Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SPST-NO
:
5VDC
:
16A
:
LE(ALE) Series
:
Through Hole
:
Non Latching
:
277VAC
:
Solder
:
30VDC
:
Silver Tin Oxide
:
63ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LE(ALE) series 1a 16A Power Relay suitable for micro wave oven. It is capable for switching magnetron and heater loads found in microwave ovens. It offers creepage distance and clearances between contact and minimum 8mm coil.
  • Supports magnetron and heater loads
  • Excellent heat resistance
  • High insulation resistance
  • Low operating power
  • A wide variety of types
  • Conforms to the various safety standards

Applications

Industrial, Consumer Electronics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.26 $ 2.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.26
10 + $2.12
25 + $1.88
50 + $1.79
100 + $1.69
250 + $1.50
500 + $1.41
1000 + $1.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.