New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

PANASONIC EW - AIG32TQ02D - TOUCHSCREEN DISPLAY

PANASONIC EWAIG32TQ02D
Image is for illustrative purposes only.
Please refer to product description
PANASONIC EW
Manufacturer:
PANASONIC EW
Newark Part Number:
08N3196
Manufacturer Part No:
AIG32TQ02D

Technical Data Sheet (1.38MB) EN
Technical Data Sheet (1.38MB) EN

Product Information
  • TOUCHSCREEN DISPLAY
  • Meter Display Type: TFT-LCD Colour
  • Display Size: 83.6mm x 110.8mm
  • Display Resolution: 320 x 240 Pixels
  • Memory Type: SRAM
  • Panel Display Interface: RS232C
  • Operating Temperature Min: 0°C
  • No. of Analog Inputs: 0
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 0

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship

 - Non-Cancelable/Non-Returnable
Lead Time 41 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $971.00  

  1. Qty

Price

Qty Price
1  - 9 $971.00
10  - 24 $893.55
25+  $857.81
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PANASONIC EW) OR (Human Machine Interface - Touch Screen) OR (AIG32TQ02D)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----