Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PANASONIC EW
- Newark Part Number:
- 83T1997
- Manufacturer Part No:
- AGF11311
Product Information
- DETECTION SENSOR, ±1.2g, 1.333V/g, 5VDC
- Acceleration Range: ± 1.2g
- No. of Axes: 1
- Sensitivity (V/g): 1.333
- Supply Voltage Min: 4.75V
- Supply Voltage Max: 5VDC
- Operating Temperature Min: -30°C
- Operating Temperature Max: 85°C
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1837 / 1311833 / 130
Availability
80 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $117.58
Price
| Qty | Price |
|---|---|
| 1 - 24 | $117.58 |
| 25 - 49 | $107.98 |
| 50 - 99 | $95.98 |
| 100 - 499 | $81.59 |
| 500 - 999 | $71.99 |
| 1000 - 4999 | $69.59 |
| 5000 - 9999 | $67.19 |
| 10000+ | $63.83 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


