Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- PANASONIC EW
- Newark Part Number:
- 83T1996
- Manufacturer Part No:
- AGF10731
Product Information
- DETECTION SENSOR, ±0.5g, 3V/g, 24VDC
- Acceleration Range: ± 0.5g
- No. of Axes: 1
- Sensitivity (V/g): 3
- Supply Voltage Max: 24VDC
- Operating Temperature Min: -30°C
- Operating Temperature Max: 85°C
- Sensor Mounting: Through Hole
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1833 / 130
Availability
10 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $135.17
Price
| Qty | Price |
|---|---|
| 1 - 24 | $135.17 |
| 25 - 49 | $124.14 |
| 50 - 99 | $110.34 |
| 100 - 499 | $93.79 |
| 500 - 999 | $82.76 |
| 1000 - 4999 | $80.00 |
| 5000 - 9999 | $77.24 |
| 10000+ | $73.38 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


