New to Newark/element14? Start here
2013/05/20

Spotted an Error? Print Page Share this page

PANASONIC EW - AGF10321 - DETECTION SENSOR, ±1.2g, 1.333V/g, 12VDC

PANASONIC EWAGF10321
Image is for illustrative purposes only.
Please refer to product description
PANASONIC EW
Manufacturer:
PANASONIC EW
Newark Part Number:
83T1992
Manufacturer Part No:
AGF10321
Product Information
  • DETECTION SENSOR, ±1.2g, 1.333V/g, 12VDC
  • Acceleration Range: ± 1.2g
  • No. of Axes: 1
  • Sensitivity (V/g): 1.333
  • Supply Voltage Max: 12VDC
  • Operating Temperature Min: -30°C
  • Operating Temperature Max: 85°C
  • Sensor Mounting: Through Hole
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1833

Catalog Page/Catalog Number:

1833 / 130

Availability

10 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $135.17  

  1. Qty

Price

Qty Price
1  - 24 $135.17
25  - 49 $124.14
50  - 99 $110.34
100  - 499 $93.79
500  - 999 $82.76
1000  - 4999 $80.00
5000  - 9999 $77.24
10000+  $73.38
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(PANASONIC EW) OR (Acceleration) OR (AGF10321)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----