Low

AFPX-C14R - 

CPU, FP-X Series PLCs, 8 Inputs, 6 Transistor Outputs, 100 to 240 Vac, 3 Axis

AFPX-C14R - CPU, FP-X Series PLCs, 8 Inputs, 6 Transistor Outputs, 100 to 240 Vac, 3 Axis

The actual product may differ from image shown

Manufacturer Part No:
AFPX-C14R
Newark Part No.:
61K2441
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AFPX-C14R is a Programmable Controller with multiple functions and high performance. The 32-bit RISC processor provides the top-level processing speed in compact PLCs. A high-speed PLC is indispensable for enhancing the functionality of equipment. It is equipped with 32k steps program memory, ideal for fully covering the increasing functions such as communications, positioning and analog control. The ample program capacity can also support future equipment modifications. The FP-X features an independent comment memory which facilitates program management and maintenance. Comments document a PLC project and help programmers understand the code long after the program was written. Up to 8 expansion units can be connected to 1 control unit, the maximum number of I/O points is 300. With the add-on cassette and expansion FP0 adapter connected, the number of I/O points can be increased to 382.
  • High-speed operation
  • Large capacity program memory
  • Independent comment memory
  • Maximum number of I/O points
  • General purpose serial communications
  • 8-point input of 24VDC, 6-point output of 2A relay
  • Combinations of a wide variety of communication functions can support diversified applications

Applications

Automation & Process Control, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$270.77 $ 270.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $300.85
5 + $289.27
10 + $276.05
25 + $261.17
50 + $224.81
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.