PANASONIC INDUSTRIAL DEVICES  AFPE224300  UNIVERSAL COMPACT PLC

PANASONIC INDUSTRIAL DEVICES AFPE224300

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • No. of Analog Inputs: 0
  • No. of Channels: 0
  • No. of Digital Inputs: 8
  • No. of Digital Outputs: 6
  • No. of Inputs: 8
  • No. of Outputs: 6
  • RoHS Compliant: Yes
  • SVHC: To Be Advised
  • Supply Voltage: 24VDC

Find similar products  grouped by common attribute

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/28/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $239.86 $239.86

Buy

Price

Quantity List Price
1 - 9 $239.86
10 - 49 $230.39
50 - 99 $211.46
100+ $206.72
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought