Low

PANASONIC INDUSTRIAL DEVICES  AFC1520M-US9  Computer Cable, D Sub 9 Position Receptacle, Mini DIN 5 Position Plug, 10 ft, 3 m

PANASONIC INDUSTRIAL DEVICES AFC1520M-US9
Manufacturer Part No:
AFC1520M-US9
Newark Part No.:
34B9250
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Connector Type A:
D Sub 9 Position Receptacle
Connector Type B:
Mini DIN 5 Position Plug
Cable Length - Imperial:
10ft
Cable Length - Metric:
3m
Jacket Color:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AFC8503

PLC programming cable round D-SUB, 9-pin,L-shaped type

PANASONIC ELECTRIC WORKS

0

Price for: Each

1+ $160.52 10+ $149.11 25+ $139.33 50+ $134.45 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.