Low

PANASONIC ELECTRONIC COMPONENTS  EZP-E80406MTA  Film Capacitor, 40 µF, 800 V, PP (Polypropylene), ± 10%, EZPE Series

Manufacturer Part No:
EZP-E80406MTA
Newark Part No.:
44W8357
Product Range
EZPE Series
Technical Datasheet:
See all Technical Docs
PANASONIC ELECTRONIC COMPONENTS EZP-E80406MTA
Video

The actual product may differ from image shown

 

Product Information

Capacitance:
40µF
Voltage Rating VDC:
800V
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 10%
Product Range:
EZPE Series
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised
Voltage Rating:
800

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products