Low

EY7410LA2S - 

Battery Voltage:-

EY7410LA2S - Battery Voltage:-

The actual product may differ from image shown

Manufacturer Part No:
EY7410LA2S
Newark Part No.:
58M1783

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EY7410LA2S is a Cordless Drill and Driver Kit with 3.6V 1.5Ah Li-ion battery and 1/4-inch hex quick change chuck. This two-speed tool can produce 39.0-inch-lbs of torque in low speed and 13.3-inch-lbs in high speed. It has the power to drill up to 3/16-inch (SPC t+1/16-inch) holes in metal and drive up to 5/32 x 1-1/2-inch wood screws. The 21-stage internal clutch torque adjusts from 2.7 to 25.7-inch-lbs in .9-inch-lbs steps. The clutch can be locked out with a simple twist of the cap for maximum driving torque. The clutch has auto-shut-off capability that immediately stops bit rotation when the preset clutch setting is reached, saving battery power and extending clutch life. It comes standard with 1/4-inch hex quick-change chuck.
  • Auto shut-off clutch powerful - 39-inch-lbs
  • Quick charge time - Usable 15 minutes/full 30 minutes

Applications

Maintenance & Repair

Contents

2 Batteries, Charger and Case.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/11/17

Contact me when back in stock

$166.27 $ 166.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $166.27
5 + $163.81
10 + $161.41
25 + $151.73
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

PANASONIC ELECTRONIC COMPONENTS - EY7410LA2S - 5 5 1 1
Amazing This is one amazing tool! It is quiet, efficient, has lots of torque and the auto clutch is amazing. Excellent value for your money! May 20, 2010
  • 2015-06-11T15:22:43.242-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_58M1783, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.